You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Axle Stands, 2 Tonne, Pair -
FJS2T
New- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- FJS2T
- Order Code:
- CP08723
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056563109945
Product Overview
- With its user-friendly design, this stand is straightforward to operate, saving you valuable time and effort
- Additionally, it requires minimal maintenance, reducing downtime and increasing productivity
- Achieve precise and accurate height adjustments, thanks to the smooth and reliable lifting system
- Ensures efficient lifting operations, allowing you to work with precision and confidence
- Equipped with essential safety features such as a solid base, overload protection, and a reliable locking mechanism, ensuring a secure lifting experience
- Designed to accommodate various vehicle types and sizes, making them a versatile tool in your automotive workshop or garage
- From routine maintenance to repairs, these stands provide the necessary lifting power for a wide range of applications
- Lifting height range: 270-355mm
Footnotes
Product Information
- :
- 2tonne
- :
- 355mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
5+ | £18.80 (£22.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.