You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
US Style Ratchet Jack Stand, 2 Tonne, Pair -
UJS2T
New- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- UJS2T
- Order Code:
- CP08725
- Product Range
- Simply - UJSxT Series
- Also Known As:
- GTIN UPC EAN: 5056563109983
Product Range Selector (Simply - UJSxT Series)
See all from this product rangeProduct Overview
- Offers exceptional durability and reliability, ensuring they can withstand heavy loads and frequent use
- Count on these stands to provide long-lasting performance
- Ratchet mechanism allows for easy and controlled height adjustments, making lifting operations a breeze
- Feature a sturdy base and a secure locking mechanism, providing stability and preventing accidental lowering during lifting, ensuring a safe working environment
- Designed to accommodate various vehicle types and sizes, from saloons to SUVs
- Offer the versatility and adaptability to handle a wide range of automotive lifting tasks
- With intuitive controls and a straightforward operation, these jacks allow for efficient lifting without complicated setups or adjustments
- Require minimal maintenance, allowing you to focus on your work without the hassle of frequent upkeep
- Spend less time on maintenance and more time on completing your tasks
- Lifting height range: 265-420mm
Footnotes
Product Information
- :
- 2tonne
- :
- 420mm
- :
- Ratchet
- :
- Simply - UJSxT Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.50 (£28.20) | ( ) |
5+ | £21.75 (£26.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.