You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
145 Bar 3.2hp Tempest Petrol Pressure Washer -
08983
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 08983
- Order Code:
- SI20001
- Product Range
- SIP - Tempest
- Also Known As:
- GTIN UPC EAN: 5012713089833
Product Range Selector (SIP - Tempest)
See all from this product rangeProduct Overview
- 2105psi (145bar) High pressure water jet and 420ltr/hr flow rate
- Fixed pressure Axial pump with aluminium head and detergent injector
- Easy pull-start vertical drive petrol engine with a small footprint
- Compact and lightweight with hand-portable frame design mounted on 4 feet
- 2m Water suction; supplied with hose and filter strainer, ideal for sucking from a water butt, tank, barrel, or pond
- 5 Interchangeable spray nozzles ideal for a varied range of applications
- 7.5m High pressure hose perfect for harder-to-reach areas
- Ready-to-go straight out the box
- SIP 2-Year Standard Silver Warranty
- Product Dimensions (HxWxD): 600mm x 550mm x 400mm
Product Information
- :
- Petrol
- :
- -
- :
- -
- :
- 145bar
- :
- 145bar
- :
- 7l/min
- :
- -
- :
- SIP - Tempest
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £239.84 (£287.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.