You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISG1000 1000W Digital Inverter Petrol Generator - 

ISG1000

ISG1000 - ISG1000 1000W Digital Inverter Petrol Generator
ISG1000 - ISG1000 1000W Digital Inverter Petrol Generator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
ISG1000
Order Code:
SI18853
Product Range
SIP - ISG Inverter Generators
Also Known As:
GTIN UPC EAN: 5012713251186

Product Range Selector (SIP - ISG Inverter Generators)

See all from this product range

ISG1000 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SIP

ISG1101 1100W Digital Inverter Petrol Generator

• Generator Type : Petrol • Operating Time : 3.5h • Output Power : 1.1kW • Voltage Rating : 230V • Product Range : SIP - ISG Inverter Generators

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • 1x 230V UK, 2x 2A @ 5V USB Sockets
  • 1000W peak, 900W contin. rated outputs
  • USB/230V can both be used simultaneously
  • 30% to 40% Fuel consumption improvement
  • 3.5 Litre tank with 6 hours maximum runtime
  • 89dB(A) low noise level for domestic use
  • Thermally protected inverter module
  • Oil alert system and forced cooling
  • All outputs are pure sine wave
  • Engine Power: 2.46hp (80cc) Euro V
  • Maximum Power: 1000W
  • Cont. Rated Power: 900W
  • Fuel Tank Size: 3.5 Litres

Product Information


:
Petrol

:
1000W

:
230V

:
-

:
-

:
-

:
6h

:
6h

:
SIP - ISG Inverter Generators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713251186

No Longer Stocked

???PF_PDP_RSP_SUP???

£243.74 ( £292.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £243.74 (£292.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --