You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200mm SMA Plug To SMA Bulkhead Socket Lead, RG174 Cable - 

ASMA020X174S11

ASMA020X174S11 - 200mm SMA Plug To SMA Bulkhead Socket Lead, RG174 Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
ASMA020X174S11
Order Code:
RF00749
Product Range
-

Product Overview

  • Suitable for GPS and GSm antennas
  • SMA Male to SMA Female Bulkhead
  • Coaxial Cable type: RG174
  • Outside diameter: 2.7mm
  • Jacket Material: PVC
  • Frequency range: Up to 6GHz
  • Cable length: 200mm

Product Information


:
SMA Plug to SMA Bulkhead Jack

:
SMA Straight Plug

:
SMA Bulkhead Socket

:
RG174

:
7.87"

:
-

:
200mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

43 In stock Need more?

???PF_PDP_RSP_SUP???

£9.96 ( £11.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.96 (£11.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.47 (£11.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.01 (£10.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £8.74 (£10.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --