You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Direct Mounting 90° Stubby Antenna - Delta 2C -
DELTA2C/X/SMAM/S/RA/25
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- DELTA2C/X/SMAM/S/RA/25
- Order Code:
- RF00533
- Product Range
- Delta
- Technical Datasheet:
- DELTA2C/X/SMAM/S/RA/25 Datasheet
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Direct connect GSM/GPRS right angle stubby antenna with SMA male connector
- Ground plane independent
- Right angled mount ensures the antenna can be flexibly installed with equipment
- Fits to many popular GSM/GPRS terminal equipment
- Does not rely on mounting on metallic surface
- Meets all EU compliance criteria for electronic goods
- Compact, cable-free antenna solution is ideal for use with wireless terminals within M2M industry
Applications
Wireless
Product Information
- :
- Stubby
- :
- 890MHz
- :
- 1.88GHz
- :
- SMA Connector
- :
- 2.15dB
- :
- -
- :
- -
- :
- 50ohm
- :
- Vertical
- :
- Delta
Technical Documents (1)
27 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.97 (£2.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.