You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz Embedded Ceramic Low Profile WiFi, Bluetooth Antenna, 2dBi Gain, UFL Connector -
ECHO34/0.1M/UFL/S/S/17
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ECHO34/0.1M/UFL/S/S/17
- Order Code:
- RF00946
- Product Range
- Echo
- Technical Datasheet:
- ECHO34/0.1M/UFL/S/S/17 Datasheet
Product Range Selector (Echo)
See all from this product rangeProduct Overview
- Dimensions: 25x25x5.2mm
Product Information
- :
- Patch
- :
- -
- :
- 2.4GHz
- :
- UFL Connector
- :
- 2dBi
- :
- 1.5
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- Echo
Technical Documents (1)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.89 (£4.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.