You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Dual Band WiFi/WLAN Through-Hole Mount Antenna with 0.5m Lead & SMA (RP) Plug Connector -
TANGO23/0.5M/SMAM/S/RP/19
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- TANGO23/0.5M/SMAM/S/RP/19
- Order Code:
- RF00715
- Product Range
- Tango
- Technical Datasheet:
- TANGO23/0.5M/SMAM/S/RP/19 Datasheet
Product Range Selector (Tango)
See all from this product rangeProduct Overview
- Through hole panel mount IP67 rated dual band Wi-Fi/WLAN puck antenna
- 500mm low loss CLF100 cable with SMA-RP male connector
- Tough vandal resistant design
- Omni-directional radiation
- Made with rubber seal gasket to prevent water ingress
Applications
Wireless
Product Information
- :
- Puck
- :
- 2.4GHz
- :
- 5.9GHz
- :
- 5dBi
- :
- -
- :
- 1.7
- :
- Linear Vertical
- :
- 50ohm
- :
- Ceiling
- :
- Tango
Technical Documents (1)
Available for back order
Deliveries start from 22/09/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.14 (£22.97) | ( ) |
5+ | £18.18 (£21.82) | ( ) |
10+ | £17.31 (£20.77) | ( ) |
25+ | £16.79 (£20.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.