You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

World to Europe Travel Adaptor, 250V, 16A - 

1.500211-E

1.500211-E - World to Europe Travel Adaptor, 250V, 16A
1.500211-E - World to Europe Travel Adaptor, 250V, 16A
1.500211-E - World to Europe Travel Adaptor, 250V, 16A
1.500211-E - World to Europe Travel Adaptor, 250V, 16A
1.500211-E - World to Europe Travel Adaptor, 250V, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
1.500211-E
Order Code:
PL16962
Product Range
World Input Series
Also Known As:
GTIN UPC EAN: 7640166320111
Technical Datasheet:
1.500211-E   Datasheet
See all Technical Docs

Product Range Selector (World Input Series)

See all from this product range

Product Overview

The Schuko socket standard is used in more than 100 countries around the world but predominantly in Europe. The SKROSS Country Adapter World to Europe provides a reliable and easy connection for devices from all over the world to use this type of socket, safely enabling the use of power hungry devices such as laptops and hairdryers.
  • Suitable for equipement with earthed and unearthed plugs (2/3-pole)
  • Input plugs: Switzerland, Italy, Brazil, USA/Japan, Australia/China, Euro
  • Output plug: Europe (Schuko)
  • Input voltage: 100-250V
  • Max. load: 16A
  • Does not convert voltage

Product Information


:
Australia/China, Brazil, Euro, Italy, Japan/US, UK, Switzerland

:
Euro (Schuko & 2-Pole)

:
16A

:
White

:
-

:
250V

:
World Input Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7640166320111

51 In stock Need more?

???PF_PDP_RSP_SUP???

£10.30 ( £12.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.30 (£12.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.27 (£11.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --