You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Signal Booster with Variable Gain, 2 Way - 

27822V

27822V - Signal Booster with Variable Gain, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SLX SLX
Manufacturer Part No:
27822V
Order Code:
AP04016
Product Range
SLx - TV Signal Boosters
Also Known As:
GTIN UPC EAN: 5028422001615
Technical Datasheet:
27822V   Datasheet
See all Technical Docs

Product Range Selector (SLx - TV Signal Boosters)

See all from this product range

Product Overview

Boosts weak TV, DAB or FM aerial signals, ideal for long cable runs.
  • Distributes signals around your home to two different locations
  • 40dB 5G and 4G interference protection
  • 16dB variable gain, allows ample adjustment for weak or strong signals
  • RED compliant - updated to improve signal handling

Product Information


:
SLx - TV Signal Boosters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5028422001615

32 In stock Need more?

???PF_PDP_RSP_SUP???

£18.69 ( £22.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.69 (£22.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.38 (£20.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --