You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Finder and Dead Circuit Tracer Kit -
FFCDCFKIT
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- FFCDCFKIT
- Order Code:
- IN07214
- Technical Datasheet:
- FFCDCFKIT Datasheet
Product Overview
- Kit consists of a fuse finder kit & dead circuit finder
- Fuse Finder Kit
- Dual voltage operation of 100 to 250Vac (50-60Hz)
- Auto scan function
- Works with circuit breakers or fuses
- Audible tone with bargraph display
- Test lead kit for connection to socket outlets
- Self calibrating microprocessor
- Dead Circuit Finder
- Simple operation by single button
- Automatically adjusts to received signal strength
- Dual audible/visual indication
- Auto power-off
- Low battery indication
- Self check facility
- Drives long cables
- Works with or without an earth
- Warning of short circuit or potentially hazardous voltages
- Protected against accidental mains connection up to 440V
Product Information
- :
- Socket & See FFCB200 UKA Easy Fuse Finder Kit & DCF200 Dead Circuit Finder
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.00 (£298.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.