You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Socket Test Adaptor, 400V, 3P+N+E, 16A/32A, Red -
SOK ADP65
- Manufacturer:
- SOCKET & SEE SOCKET & SEE
- Manufacturer Part No:
- SOK ADP65
- Order Code:
- IN10130
- Product Range
- -
- Technical Datasheet:
- SOK ADP65 Datasheet
Product Overview
- Compatible with Socket & See SOK65 socket tester
- Converts 16A testers for use with 32A sockets on 400V systems
- Designed exclusively for testing purposes
- Complies with IEC/EN 60 309 (BS 4343) standards
- Robust construction suited for regular use
- Features a self-closing plug to prevent dirt ingress
- Ensures a secure push fit connection
- Simplifies the testing process in industrial settings
- Enhances reliability and efficiency of socket testing
- Prevents contamination with a strong plug cover
- Built to last in demanding environments
Product Information
- :
- Industrial Mains Plug
- :
- -
- :
- -
- :
- -
- :
- IEC 60309
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.00 (£93.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.