You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumify USB Solar Flower Jar Lights - Set Of 40 -
LSFJL40
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- LSFJL40
- Order Code:
- LA10337
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060188642992
Product Overview
- Add fairy lighting anywhere outdoors without the need for mains power
- Mains brightness from a portable product
- Designed to work using solar power alone, but can also be charged by USB
- Can work for 12 nights from a single USB charge with little help from the sun
- Optional Powersaving™ mode reduces brightness but doubles runtimes
- Designed specifically to work in UK winter
- 2m of cable between solar panel and first LED bulb
- High grade frost-resistant polycrystalline solar panels
- Turn on automatically at night and turn off automatically at dawn
- On/off switch too so you can turn them off whenever you want
- 8 lighting modes including all the bulbs constantly on, and flashing modes
- Uses high quality replaceable 18650 lithium ion battery (supplied and installed)
- Stake and deck/wall mount supplied for solar panel
- Low voltage, safe to use year round outdoors
- Control pack to panel 2 meters
- Total length of cable 14.4 meters
- 20 x Vintage Bulbs
- Each bulb contains 4 warm white micro LEDs
Product Information
- :
- Solar LED Light
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.42 (£71.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.