You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sherpa Solar LED Step Lights (Pack of 4) -
SS6002
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS6002
- Order Code:
- LA08213
- Product Range
- SolarCentre - LED Wall Lights
- Also Known As:
- GTIN UPC EAN: 5060188642350
Product Range Selector (SolarCentre - LED Wall Lights)
See all from this product rangeProduct Overview
- Step lighting powered completely by the sun
- Can be placed anywhere against steps as long as the solar panel can gather sunlight
- Fully automatic, turns on at night and off at dawn
- Illuminates for up to 6 hours from a full charge
- Easy to install and can be set up in minutes
- Supplied with fixtures and 4x AAA NiMH rechargeable batteries (1x battery per light)
- Supplied as as pack of 4x lights
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- -
- :
- 100mm
- :
- 82mm
- :
- 22mm
- :
- SolarCentre - LED Wall Lights
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.92 (£20.30) | ( ) |
5+ | £15.71 (£18.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.