You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eco Wedge Elite Solar LED Security Light with PIR, 1000lm, IP65 -
SS9991
- Manufacturer:
- SOLARCENTRE SOLARCENTRE
- Manufacturer Part No:
- SS9991
- Order Code:
- LA08202
- Product Range
- SolarCentre - Eco Wedge Series LED Lights
- Also Known As:
- GTIN UPC EAN: 5060188642145
Product Range Selector (SolarCentre - Eco Wedge Series LED Lights)
See all from this product rangeProduct Overview
- Cool white, SMD LED lamps
- 1,000 Lumens light output
- Easy, remote-controlled mode selection
- Multiple lighting modes
- Detects motion up to 10m away
- Illuminates for 15 seconds each time it detects motion
- Once motion is detected, light can activate up to 500 times a night
- Suitable for lighting doorways, alleyways, entrances and pathways
- IP65 Rated
- Supplied with fixtures and remote control (with CR2025 battery)
Product Information
- :
- -
- :
- 10m
- :
- 140mm
- :
- 210mm
- :
- 115mm
- :
- SolarCentre - Eco Wedge Series LED Lights
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.78 (£46.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.