You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF / Pin Diode, Single, 100V, DO-7, 0.8pF - 

1N270

1N270 - RF / Pin Diode, Single, 100V, DO-7, 0.8pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N270
Order Code:
SC17793
Product Range
-
Technical Datasheet:
1N270   Datasheet
See all Technical Docs

Product Overview

The 1N270 is a Germanium Diode features low leakage current, flat junction capacitance and high mechanical strength. It can be used in AM, FM and TV-IF applications, replacing point contact devices.
  • 0.5A Surge current
  • 325mA Peak operating current
  • 1V at 200mA Forward voltage drop

Applications

Sensing & Instrumentation

Product Information


:
Single

:
-

:
100V

:
DO-7

:
2 Pin

:
0.8pF

:
40mA

:
90°C

:
1V

:
-

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£2.90 ( £3.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.90 (£3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --