You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PS5 PlayStation 5 DualSense Wireless Controller, White - 

0711719575856

0711719575856 - PS5 PlayStation 5 DualSense Wireless Controller, White
0711719575856 - PS5 PlayStation 5 DualSense Wireless Controller, White
0711719575856 - PS5 PlayStation 5 DualSense Wireless Controller, White
0711719575856 - PS5 PlayStation 5 DualSense Wireless Controller, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SONY SONY
Manufacturer Part No:
0711719575856
Order Code:
CS36642
Product Range
PlayStation 5
Also Known As:
GTIN UPC EAN: 0711719575856

Product Range Selector (PlayStation 5)

See all from this product range

Product Overview

Heighten your senses! Discover a deeper, highly immersive gaming experience that brings the action to life in the palms of your hands. The DualSense™ Wireless Controller creates a truly immersive experience with haptic feedback and dynamic adaptive triggers (in compatible games) combined with the touch pad and motion sensor for intuitive control. The evolved design features a built-in microphone and speaker to chat online, while the dedicated create button lets you share your epic gaming moments on the fly.
  • Enjoy a comfortable, evolved design with an iconic layout and enhanced sticks
  • Feel your in-game actions and environment simulated through haptic feedback on compatible games
  • Experience varying force and tension at your fingertips with adaptive triggers on compatible games
  • Hear higher-fidelity sound effects through the built-in speaker in supported games
  • Intuitively interact with select games using the integrated motion sensor
  • Chat online through the built-in microphone
  • Connect a headset directly via the 3.5mm jack
  • Switch voice capture on and off using the dedicated mute button
  • Record and broadcast your epic gaming moments with the create button
  • Charge and play with a built-in battery and USB Type-C port (cable not included)

Contents

DualSense™ Wireless Controller in White and user guide

Footnotes

To connect or charge the controller use the USB cable supplied with the PS5™ console

Product Information


:
PlayStation 5

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0711719575856

23 In stock Need more?

???PF_PDP_RSP_SUP???

£48.99 ( £58.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.99 (£58.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --