You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
192kHz/24-bit USB Studio Condenser Microphone Kit -
VOXTAKER 192 PRO
- Manufacturer:
- SOUNDSATION SOUNDSATION
- Manufacturer Part No:
- VOXTAKER 192 PRO
- Order Code:
- MP35637
- Product Range
- SoundSation Large-Diaphragm Condenser Mics USB
- Also Known As:
- GTIN UPC EAN: 8053908389311
- Technical Datasheet:
- VOXTAKER 192 PRO Datasheet
Product Range Selector (SoundSation Large-Diaphragm Condenser Mics USB)
See all from this product rangeProduct Overview
- 34mm Gold-pated pressure gradient transducer
- High quality FET preamp
- Polar patterns: Uni/Bi/Omni directional - selectable
- High speed AD/DA conversion technology
- Up to 192kHz sampling rate (24-bit)
- Zero latency monitoring and HiFi recording
- Maximum compatibility with Windows and Mac OS computers
- High absorption shockmount supplied
- Stylish and innovative pop filter attached
- USB lead provided
- iAll packed in aluminium case
- Frequency response: 20Hz to 20kHz
- Output impedance: 150Ω
- USB 2.0 Plug and Play operation
- SNR: 78dB
- Max. input SPL: 132dB
- Dimensions (HxWxD): 188x50x50mm
- Weight: 272g (1.6kg with case)
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
VoxTaker192 PRO, shockmount, pop filter, USB lead, aluminium case, user manual
Product Information
- :
- Omnidirectional
- :
- 150ohm
- :
- 20Hz
- :
- 20kHz
- :
- -34dB
- :
- USB
- :
- 1.8m
- :
- SoundSation Large-Diaphragm Condenser Mics USB
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £143.17 (£171.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.