You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ICS-40180 Analogue MEMS Microphone Breakout Board -
BOB-18011
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- BOB-18011
- Order Code:
- MK01018
- Also Known As:
- GTIN UPC EAN: 0845156011421
BOB-18011 - You may also be interested in
Product Overview
- Omni-directional microphone pickup
- Under normal conditions the AUD output signal will be at about 200mV peak-to-peak
- Integrated OpAmp to amplify the signal whilst adding bias voltage of 1/2 VCC
- The board can be plugged directly into the ADC of a microcontroller
- Bottom ported design allows the microphone to fit flush against the enclosure of your project
- 1.5 to 3.6V DC supply voltage
- SNR of 65dBA
- There is -3dB roll off at 60Hz and 19.7kHz
- Unit is supplied fully assembled
Contents
Breakout board only
Product Information
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.24 (£7.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.