You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

QRE1113 Line Sensor Breakout Board, Digital - 

ROB-09454

ROB-09454 - QRE1113 Line Sensor Breakout Board, Digital
ROB-09454 - QRE1113 Line Sensor Breakout Board, Digital
ROB-09454 - QRE1113 Line Sensor Breakout Board, Digital

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ROB-09454
Order Code:
MK00653
Product Range
-
Technical Datasheet:
ROB-09454   Datasheet
See all Technical Docs

Product Overview

Breakout board for the QRE1113 sensor with a digital output, which is ideal for line sensing robots and similar applications where only digital I/O are available.
  • The sensor can be used in both 3.3V and 5V systems
  • The IR reflectance sensor is comprised of two parts: an IR emitting LED and an IR sensitive phototransistor
  • The output of the phototransistor is tied to a 10nF capacitor and the faster that capacitor discharges, the more reflective the surface is
  • White surfaces reflect much more light than black; so when directed towards a white surface, the capacitor will discharge faster than on a black surface
  • 3mm Optimal sensing distance
  • 5V DC Operating voltage, 25mA supply current
  • Power input and output pins are brought out to a 3 pin, 0.1" pitch header
  • For more permanent installation, the board has a single mounting hole
  • Dimensions 7.6x14mm

Contents

Breakout board only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£2.77 ( £3.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.77 (£3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --