You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Axis Accelerometer Breakout Board, LIS331HH - 

SEN-10345

SEN-10345 - 3 Axis Accelerometer Breakout Board, LIS331HH
SEN-10345 - 3 Axis Accelerometer Breakout Board, LIS331HH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SEN-10345
Order Code:
MK00682
Technical Datasheet:
SEN-10345   Datasheet
See all Technical Docs

SEN-10345 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SEEED STUDIO

Grove 3 Axis Digital Accelerometer, ADXL345

• Application Sub Type : Accelerometer - Three-Axis • Kit Contents : Sensor Board ADXL345

     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Compact breakout board for the LIS331HH accelerometer. The LIS331HH is a low-power three axis linear accelerometer with digital I2C/SPI interface and is designed for use in a range of embedded applications.
  • Dynamically user selectable scales (6g/12g/24g)
  • 16 bit data output
  • Features advanced power saving modes and smart sleep/wake-up for ultra-low power consumption
  • Low-current mode, down to 10uA
  • Self-testing capability
  • 2.16-3.6V input
  • All major pins are broken out to 0.1" pitch headers
  • Two mounting holes

Contents

Breakout board only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

£9.01 ( £10.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.01 (£10.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --