You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neverbend Stainless Steel Tanged Garden Weed Fork -
3060WF/09
- Manufacturer:
- SPEAR & JACKSON SPEAR & JACKSON
- Manufacturer Part No:
- 3060WF/09
- Order Code:
- SI19017
- Product Range
- Spear & Jackson - Garden Forks
- Also Known As:
- GTIN UPC EAN: 5012095013488
Product Range Selector (Spear & Jackson - Garden Forks)
See all from this product rangeProduct Overview
- Mirror polished stainless steel head for rust resistance and minimal soil adhesion
- Weatherproofed hardwood handle for greater durability
- Stainless steel ferrule
- Tanged for knuckle clearance
- Handle length: 5" (127mm)
- 10 Year guarantee
Product Information
- :
- Spear & Jackson - Garden Forks
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.78 (£12.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.