You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Junction Box, White -
80680701
- Manufacturer:
- SPELSBERG SPELSBERG
- Manufacturer Part No:
- 80680701
- Order Code:
- EN85174
- Also Known As:
- GTIN UPC EAN: 4013902931071
- Technical Datasheet:
- 80680701 Datasheet
Product Range Selector (Abox SL Series)
See all from this product range80680701 - You may also be interested in
Product Overview
- Junction box acc. to DIN EN 60670 (VDE 0606)
- IP54 attachment bushes, with blanking M25 plug
- Seal range 9 - 18.5 mm
- 5-pole high-set screwless terminal
- DIN EN 60998:4 mm², for current carrying capacity of 24A
- Cross sections that can be clamped per pole: 3x 0.2 up to 4mm² rigid and 3x 0.14 up to 4mm² flexible
Product Information
- :
- -
- :
- -
- :
- IP65
- :
- Abox SL Series
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.86 (£13.03) | ( ) |
3+ | £10.51 (£12.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.