You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Parasol Base, 8kg -
GH039
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH039
- Order Code:
- SI20529
- Also Known As:
- GTIN UPC EAN: 5021196862901
Product Overview
- Versatile: Includes three adaptors (35mm, 38mm, 48mm) for compatibility with various parasols
- Robust: Made from durable resin for a stable parasol foundation
- Weatherproof: Designed to withstand the elements and maintain appearance
- Low maintenance: Easy to care for, saving time on upkeep
- Optimal weight: At 8kg, it balances stability with easy relocation
Product Information
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.84 (£20.21) | ( ) |
3+ | £15.54 (£18.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.