You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Wall Mounted Hose Pipe Reel -
GH610
- Manufacturer:
- ST HELENS HOME AND GARDEN ST HELENS HOME AND GARDEN
- Manufacturer Part No:
- GH610
- Order Code:
- SI20589
- Also Known As:
- GTIN UPC EAN: 5021196815341
Product Range Selector (St Helens - Hose Pipe Accessories)
See all from this product rangeProduct Overview
- Wall mountable hose reel
- Store your garden hose on the wall for a neater look
- Helps to prevent kinks and tangling in your garden hose
- Will store up to 15m of 13mm diameter hose
- Quick and easy to wall mount using supplied fixing screws
Product Information
- :
- -
- :
- 15m
- :
- -
- :
- 13mm
- :
- St Helens - Hose Pipe Accessories
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.65 (£17.58) | ( ) |
3+ | £13.52 (£16.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.