You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Point 88 Fineliner, Blue Pack of 10 -
88/41
- Manufacturer:
- STABIL0 STABIL0
- Manufacturer Part No:
- 88/41
- Order Code:
- OE07770
- Product Range
- Stabilo Point 88 Fineliner
- Also Known As:
- GTIN UPC EAN: 4006381217460
Product Range Selector (Stabilo Point 88 Fineliner)
See all from this product rangeProduct Overview
- Hexagonal striped design for added comfort
- Metal-enclosed tip for a long lifespan
- Line width 0.4mm
- Long cap-off time
- Supplied in packs of 10
Product Information
- :
- Stabilo Point 88 Fineliner
- :
- Fineliner Pen
- :
- Blue
- :
- Ultra Fine Tip
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.77 (£8.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.