You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
196DL 16" (400mm) Digital Spirit Level, IP67 -
196DL 40CM
- Manufacturer:
- STABILA STABILA
- Manufacturer Part No:
- 196DL 40CM
- Order Code:
- TL23931
- Product Range
- Stabila - Spirit Levels
- Also Known As:
- GTIN UPC EAN: 4005069198305
Product Range Selector (Stabila - Spirit Levels)
See all from this product rangeProduct Overview
- Especially suitable for taking exact measurements in carpentry, joinery, kitchen installation, stair installation and civil engineering
- Ideal for architects to check completed work, e.g. the slope of a balcony
- Perfect tool for use in gardening and landscaping work - for example when laying a garden path on a slope
- Ultra-rigid aluminium rectangular profile and two integrated electronic modules for the instantaneous measurement of inclinations, slopes and angles
- ULTRA-PROTECT Optimum protection against dust and water as per IP67 the spirit level can temporarily be submerged in water
- Buttons are easier to clean as the membrane keypad is less sensitive
- There is no need to calibrate the electronic system during daily use even if the product is dropped or following temperature fluctuations
- Digital displays that can be read easily regardless of application conditions and illuminated at the touch of a button.
- Acoustic guidance with 3 different audible signals to align components quickly without having to look at the spirit level.
- Digital display rotates in reverse position.
- Reference angle mode allows an angle measurement to be accepted, saved and then transferred to other components.
- Warning if the spirit level is tilted in the second axis.
- Display modes: °, %, mm/m, in/ft - decimal and as fraction can choose between precision (0.05°) and rough display (0.1°) in degree mode.
- Around 400 hours of operation
Product Information
- :
- 400mm
- :
- Stabila - Spirit Levels
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.25 (£169.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.