You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LightTheme ECOPAR 18M Spotlight with 18x 1W RGB Mixed LED - 

SLT-ECOPAR18M-3

SLT-ECOPAR18M-3 - LightTheme ECOPAR 18M Spotlight with 18x 1W RGB Mixed LED
SLT-ECOPAR18M-3 - LightTheme ECOPAR 18M Spotlight with 18x 1W RGB Mixed LED
SLT-ECOPAR18M-3 - LightTheme ECOPAR 18M Spotlight with 18x 1W RGB Mixed LED
SLT-ECOPAR18M-3 - LightTheme ECOPAR 18M Spotlight with 18x 1W RGB Mixed LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGG STAGG
Manufacturer Part No:
SLT-ECOPAR18M-3
Order Code:
DP38355
Also Known As:
GTIN UPC EAN: 5414428258861

Product Overview

  • Light source: 18x 1W Mixed LED's (6x Red, 6x Green, 6x Blue)
  • Illuminance: 5500 Lux at 1 metre
  • Beam angle: 15°
  • Control modes: DMX-512.(2, 3, 5 or 6 channels), Auto, Sound, LightTheme
  • Functions: RGB colour changing, dimmer, strobe, LightTheme
  • Display: 4 Digit
  • Housing: Plastic
  • Fixation: 2 Brackets (to hang or lay the spotlight)
  • Input and output: 3 Pin DMX
  • Cooling: Fan
  • Indoor Use
  • Power consumption: 30W
  • Dimensions: 10cm x 20cm x 22.5cm
  • Weight: 0.85kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5414428258861

3 In stock Need more?

???PF_PDP_RSP_SUP???

£42.08 ( £50.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.08 (£50.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --