You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin RCA to Twin XLR Lead Male to Male 3m Black -
STC3CMXM
- Manufacturer:
- STAGG STAGG
- Manufacturer Part No:
- STC3CMXM
- Order Code:
- AV26513
- Product Range
- Stagg STCxCMXF
- Also Known As:
- GTIN UPC EAN: 5414428183316
Product Range Selector (Stagg STCxCMXF)
See all from this product rangeProduct Overview
Contents
Cable only
Product Information
- :
- Phono (RCA) Plug, x 2
- :
- 2x RCA/Phono Plug to 2x XLR Plug
- :
- XLR Plug, 3 Way, x 2
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Stagg STCxCMXF
Technical Documents (0)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.29 (£6.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.