You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m (100ft) Surveyors Tape Measure -
0-34-132
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 0-34-132
- Order Code:
- TL19420
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560341329
Product Overview
- 5:1 Gear ratio for faster retraction than current version
- 9.5mm Steel blade with large graphics easy to read graphics
- Bi-material case with grip: ergonomically and comfort case
- Class II
- Clear sliding window to empty dust particles inside of tool for easy access to empty dust particles inside of tool
- Durable steel mouth lining help reduce case wear
- High Impact ABS closed case to withstand heavy duty use
- Quick release button for fast blade pull out
- Stainless steel metal crank for maximum durability
Footnotes
Product Information
- :
- Manual
- :
- 30m
- :
- 9.5mm
- :
- Black, Yellow
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.45 (£31.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.