You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PZ1 x 30mm Stubby Pozidriv Screwdriver - 

0-65-408

0-65-408 - PZ1 x 30mm Stubby Pozidriv Screwdriver
0-65-408 - PZ1 x 30mm Stubby Pozidriv Screwdriver
0-65-408 - PZ1 x 30mm Stubby Pozidriv Screwdriver
0-65-408 - PZ1 x 30mm Stubby Pozidriv Screwdriver
0-65-408 - PZ1 x 30mm Stubby Pozidriv Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0-65-408
Order Code:
TL23253
Product Range
Stanley FatMax - Pozidriv Screwdrivers
Also Known As:
GTIN UPC EAN: 3253560654085

Product Range Selector (Stanley FatMax - Pozidriv Screwdrivers)

See all from this product range

Product Overview

Meeting the needs of demanding trade professionals, the STANLEY® FATMAX® Screwdriver Pozidriv delivers +100% longer tip life* (*On Average vs STANLEY Cushion Grip™ Screwdriver (S5.5)). Constructed from heavy-duty carbon silicon steel for added strength, performance and extensive product life, the tip has been sand-blasted during the production process to boost protection against corrosion and wear. Meticulously engineered by STANLEY® in France for outstanding usability and reliability, has been built to the most rigorous standards and specifications. Incorporating a large soft-grip, tri-material handle that has been ergonomically designed for maximum comfort, it is particularly suitable for intensive and repetitive applications. Thanks to the outstanding grip, narrow waist and a smooth, domed end, this handle provides excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications.
  • Part of the next generation STANLEY® FATMAX® professional screwdriver range
  • Large soft-grip, tri-material ergonomic handle designed to reduce of fatigue and increase comfort in repetitive applications
  • Delivers excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications, ideal for driving wood screws
  • Colour Coded with specifications and drive type clearly marked on the surface for easy identification of the appropriate tool for each job
  • Clear Tip Labelling - Allows users to select the correct screwdriver for each job
  • Tethering Hole Integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights

Product Information


:
PZ1

:
-

:
30mm

:
Stanley FatMax - Pozidriv Screwdrivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253560654085

21 In stock Need more?

???PF_PDP_RSP_SUP???

£3.73 ( £4.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.73 (£4.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --