You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Glass Scraper -
0-28-500
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-28-500
- Order Code:
- TL24342
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560285005
Product Overview
- Stanley professional glass scraper - 95mm blade removes paint, glue, putty or adhesives from glass, tile, walls, floors or other smooth surfaces
- Heavy duty: professional quality design for long life
- Retractable blade: safety in between periods of use
- Supplied with one scraper blade: out the pack ready
Product Information
- :
- Scraper
- :
- -
- :
- 95mm
- :
- Carbon Steel
- :
- -
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.35 (£4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.