You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8m x 25mm PowerLock Tape Measure -
0-33-526
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 0-33-526
- Order Code:
- TL08135
- Product Range
- Stanley - PowerLock Tape Measure
- Also Known As:
- GTIN UPC EAN: 3253560335267
Product Range Selector (Stanley - PowerLock Tape Measure)
See all from this product rangeProduct Overview
- 3-Rivet end hook is 40% stronger - for long life
- ABS shock-proof, chrome steel case
- Belt clip for ease of storage
- Blade Armor coating on the first 100mm reduces the risk of breaking the tape by 95%
- Compact case - easier to hold
- Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
- Strong 25mm width blade for large standout
- Tru zero end hook moves to compensate for accurate inside and outside measurements
Footnotes
Product Information
- :
- Manual
- :
- 8m
- :
- 25mm
- :
- Black, Silver
- :
- Stanley - PowerLock Tape Measure
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.76 (£15.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.