You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8m x 25mm Tape Measure with Tylon Blade -
1-30-656
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-30-656
- Order Code:
- TL14479
- Product Range
- Stanley - Tape Measures
- Also Known As:
- GTIN UPC EAN: 3253561306563
Product Range Selector (Stanley - Tape Measures)
See all from this product rangeProduct Overview
- Tylon™ blade coating gives greater durability and wear resistance than lacquer
- Matt finish blade
- Compact and ergonomic bi-material case
- Belt clip
- 3 Stud metal hook
Product Information
- :
- Manual
- :
- 8m
- :
- 25mm
- :
- Black, Yellow
- :
- Stanley - Tape Measures
Technical Documents (0)
Also Known As
42 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.49 (£8.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.