You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Type CT Cable Staples, 1000 Pack -
1-CT306T
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-CT306T
- Order Code:
- TL13714
- Product Range
- Stanley - Type 7 Cable Staples
- Also Known As:
- GTIN UPC EAN: 3253561058592
Product Range Selector (Stanley - Type 7 Cable Staples)
See all from this product rangeProduct Overview
- Narrow Crown (CT300): For the safe tacking of medium duty cabling
- Square crown allows for wider cables whilst providing a secure fix
- Galvanised: For corrosion resistance
- Colour Coded Packaging: For easy identification of compatible Stanley® tackers
- Fits Arrow® T-20 and Stanley® CT10X series
Footnotes
Product Information
- :
- Cable
- :
- -
- :
- 10mm
- :
- Stanley - Type 7 Cable Staples
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.09 (£3.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.