You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11mm Heavy Duty G Type Staples, 1000 Pack -
1-TRA706T
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 1-TRA706T
- Order Code:
- TL18644
- Product Range
- Stanley - Heavy Duty Staples
- Also Known As:
- GTIN UPC EAN: 3253561054280
- Technical Datasheet:
- 1-TRA706T Datasheet
Product Range Selector (Stanley - Heavy Duty Staples)
See all from this product rangeProduct Overview
- Heavy Duty (G-Type): Thick gauge wire provides good holding power for thin woods, wire netting, insulation and sheet materials
- Galvanised: For corrosion resistance
- Colour Coded Packaging: For easy identification of compatible Stanley tackers
Footnotes
Product Information
- :
- Heavy Duty
- :
- -
- :
- 10mm
- :
- Stanley - Heavy Duty Staples
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.27 (£2.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.