You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Multi Truck, 150kg / 200kg -
MT519
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- MT519
- Order Code:
- TL21519
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8717496635198
Product Overview
- Easy and secure handling with this steel hand truck that quickly transforms into a platform truck
- Made of durable steel
- Guides on the back allow for easy handling on large obstacles like stairs
- Large pneumatic wheels allow for easy movement in indoor and outdoor situations whilst the heavy duty castors allow for precise steering in platform mode
- Move your heavy loads, boxes, furniture easy and safely
- Load Capacity: 150kg / 200kg
- Footplate Size: 355 x 220mm
- Overall Size: 460 x 580 x 1435mm
Product Information
- :
- Sack
- :
- 200kg
- :
- 1435mm
- :
- 460mm
- :
- 580mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.61 (£67.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.