You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m Laser Distance Measure -
SLM100
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- SLM100
- Order Code:
- TL24331
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253560771003
Product Overview
- 30m Working range
- Accuracy of +/- 3mm @ 10m
- Provides distance, area and volume calculations
- Indirect height measurements via Pythagoras calculation
- Up to 3000 Measurements
- LCD Screen
- IP40
- Large screen size – shows two rows of measurements on screen at any time
- 1m Impact drop test – withstands knocks and drops
- Requires 2x AAA batteries
Footnotes
Product Information
- :
- 30m
- :
- ± 3mm
- :
- LCD
- :
- Class 2
- :
- IP40
- :
- Alkaline
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.91 (£70.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.