You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) Control-Grip Side Cutters -
STHT0-74455
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT0-74455
- Order Code:
- TL18992
- Product Range
- Stanley - Control-Grip Cutters
- Also Known As:
- GTIN UPC EAN: 3253560744557
Product Range Selector (Stanley - Control-Grip Cutters)
See all from this product rangeProduct Overview
- 180mm Diagonal Cutting Pliers are constructed from forged carbon steel
- Induction hardened blade and tempered jaws
- Precision milled cutting edges and pivot for smooth opening and closing of the jaws
- All exposed steel surfaces have been sanded and protected against corrosion
- Bi-material, ergonomically designed handle that is easy to hold, even with oily hands
Product Information
- :
- Side
- :
- 180mm
- :
- Diagonal
- :
- 2mm
- :
- -
- :
- Stanley - Control-Grip Cutters
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.83 (£15.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.