You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 2m - 

135B-USBC-HDMI212M

135B-USBC-HDMI212M - USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 2m
135B-USBC-HDMI212M - USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 2m
135B-USBC-HDMI212M - USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 2m
135B-USBC-HDMI212M - USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 2m
135B-USBC-HDMI212M - USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 2m
135B-USBC-HDMI212M - USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
135B-USBC-HDMI212M
Order Code:
CS36388
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030897419
See all Technical Docs

Product Overview

135B-USBC-HDMI212M is a 6.6ft (2m) USB-C to HDMI adapter cable that connects a USB-C DP Alt-mode source to an 8K 60Hz/4K 144Hz HDMI display. USB-C to HDMI converter cable works with laptops and devices from Dell, HP, Lenovo, Microsoft, and more; Apple M1/M2/M3 Pro/Max MacBooks only support up to 4K 60Hz over USB-C DP Alt Mode and will not be able to achieve 8K 60Hz. Universal adapter cable is compatible with all hardware platforms and any operating system; USB Type-C to HDMI Cable works with USB-C DP Alt Mode, USB4, Thunderbolt 3, and Thunderbolt 4 laptops and devices. Integrated video adapter and cable minimizes failure points and signal loss. Built with adaptive receiver equalization to optimize input signal & amplify output signal ensuring display compatibility, Cage shielding prevents EMI. Ideal for creative professionals who work with high-resolution graphics or video.
  • Connector A: USB-C (DP Alt-Mode) and connector B: HDMI
  • AV input: USB-C and AV output: HDMI
  • Wide screen supported
  • HDMI - 7.1 channel audio specification
  • Video revision: HDMI 2.1 FRL
  • Maximum digital resolutions is 8K 60Hz
  • 80% RH humidity
  • 3 years warranty
  • Operating temperature range from 0°C to 40°C (32F° to 104F°)

Footnotes

The host USB-C port must support DisplayPort over USB-C (DP Alt mode) in order to work with this adapter. In order to achieve maximum performance of this product, both the source and destination devices must support the appropriate specifications.

Warnings

Note: Apple M1/M2 devices (including MacBook Pro) can only support up to 4K 60Hz over USB-C DP Alt Mode and cannot achieve 8K 60Hz.

Product Information


:
USB Type C Plug

:
HDMI Plug

:
6.6ft

:
2m

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030897419

3 In stock Need more?

???PF_PDP_RSP_SUP???

£26.82 ( £32.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.82 (£32.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --