You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimode OM4 LC-LC LSOH Fibre Optic Patch Lead with Push-Pull Tab, 10m -
450FBLCLC10PP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 450FBLCLC10PP
- Order Code:
- CS36563
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900805
- Technical Datasheet:
- 450FBLCLC10PP Datasheet
Product Overview
- Push-pull design for easy access and removal in high density installations
- Suitable for 850nm or 1300nm LED/VCSEL sources
- 50/125µm Fibre size
- Backwards compatible with OM3 and 1/10/40G networks
- Low smoke, zero halogen rated cable jacket
- High quality connectors with UPC polished ends
- Bend-insensitive fibre core supports micro/macro bends with minimum loss of attenuation
- Retractable connector housing for toolless polarity swapping
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 2Fibres
- :
- OM4 Multimode
- :
- 10m
- :
- 50µm / 125µm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.84 (£44.21) | ( ) |
3+ | £34.62 (£41.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.