You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mobile Heavy Duty Projector and Laptop Stand -
ADJPROJCART
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ADJPROJCART
- Order Code:
- ST04718
- Also Known As:
- GTIN UPC EAN: 0065030889964
- Technical Datasheet:
- ADJPROJCART Datasheet
Product Overview
- Heavy duty steel construction with black finish
- Sturdy rolling base with two lockable caster wheels
- Adjustable height for top tray: 950mm to 1450mm
- Adjustable tilt angle for top tray: ±12°
- Top Tray Area: 350x300mm
- Bottom Tray Area: 363x300mm
- Tray capacity: 10kg (each)
- Ventilated tray surfaces to keep devices cool
- Both trays provide safety ledges to keep devices in place
- Comes with two clips for convenient cable management
- 5 Year manufacturer warranty
Product Information
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.45 (£68.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.