You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type-C to DVI-D Male Adaptor Lead, 2m 1080p -
CDP2DVIMM2MB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DVIMM2MB
- Order Code:
- CS30553
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030865111
- Technical Datasheet:
- CDP2DVIMM2MB Datasheet
Product Overview
- Suitable for all devices that support DP alt mode, such as Chromebook, Macbook and Google Pixel
- Supports resolutions up to 2560x1600
- Compatible with Thunderbolt 3 connections
- 2m Cable length
Contents
Adaptor only
Product Information
- :
- USB Type-C
- :
- DVI
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.54 (£27.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.