You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10/100 MB/s Multi Mode Fiber Media Converter SC, 2 km -
ET90110SC2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ET90110SC2
- Order Code:
- CS25656
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030846240
- Technical Datasheet:
- ET90110SC2 Datasheet
Product Overview
- Creates a cost-effective 10/100 Ethernet to fibre link
- Delivers ideal network scalability by extending an Ethernet network over a multimode fibre backbone
- Supports maximum fibre optic cable distance of 2km (1.2 miles) using SC terminated fibre
- 6x LED indicators continuously show status
- Easy setup and installation process
- Wall-mountable steel chassis
- Heavy duty power supply
- Dimensions (HxWxD): 24x153x87mm
Contents
Contents: Convertor, ac adaptor and user guide
Product Information
- :
- Ethernet
- :
- RJ45, Fibre Optic SC
- :
- Multi-Mode SC Fibre
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.24 (£93.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.