You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket 478 CPU Cooler Fan with Heatsink & TX3 Plug, 85x70x50mm -
FAN478
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- FAN478
- Order Code:
- CS25060
- Also Known As:
- GTIN UPC EAN: 0065030790130
- Technical Datasheet:
- FAN478 Datasheet
FAN478 - You may also be interested in
Product Overview
- CPU cooler designed for socket 478 CPUs
- Compatible with Pentium 4 processors up to 2.8GHz
- Aluminium heatsink for optimal cooling
- Reliable 60mm ball bearing fan
- 3-pin TX3 Molex fan power connector
- Fan speed: 4800rpm (±10%)
- Air flow rate: 20.18 CFM
- Dimensions (HxWxD): 50x69x83mm
- 2 year manufacturer warranty
Product Information
- :
- -
- :
- 50mm
- :
- 69mm
- :
- 83mm
- :
- 20.18CFM
- :
- 36dBA
- :
- Clip On
- :
- Aluminium
- :
- 1.97"
- :
- 2.7"
- :
- 3.27"
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.92 (£11.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.