You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.0 Powered Hub, USB-C to 4x USB-A -
HB30C4AFS
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB30C4AFS
- Order Code:
- CS31193
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030866323
- Technical Datasheet:
- HB30C4AFS Datasheet
Product Overview
- Provides four external USB 3.0 Type-A ports
- Includes a 20W power adaptor to enable fast charging for connected mobile devices
- Supports USB Charging Specification 1.2
- Plug and play design with hot-swap support
- Compatible with Thunderbolt 3 ports
- OS independent, no software required
- Dimensions (HxWxD): 13x75x40mm
- 2 Year manufacturer warranty
Contents
Hub, ac adaptor and user guide
Product Information
- :
- 4Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.88 (£46.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.