You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to VGA Adaptor, 1080p Full HD -
HD2VGAE3
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HD2VGAE3
- Order Code:
- CS38364
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030907729
- Technical Datasheet:
- HD2VGAE3 Datasheet
Product Overview
- Supports resolutions up to 1920x1200 / 1920x1080 @60Hz
- Ideal for connecting a primary or secondary display to a PC system
- Utilises integrated GPU to ensure minimal CPU usage
- Simple design does not require an external PSU or USB power connection
- No software or drivers required
- 190mm Cable length
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.12 (£10.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.