You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini HDMI Male to DVI-D Female Adaptor - 

HDCDVIMF8IN

HDCDVIMF8IN - Mini HDMI Male to DVI-D Female Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDCDVIMF8IN
Order Code:
CS28931
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030861380
Technical Datasheet:
HDCDVIMF8IN   Datasheet
See all Technical Docs

HDCDVIMF8IN - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

HDMI Male to DVI-D Dual Link Female Adaptor

• Inter Series Connector A : HDMI • Convert From Positions : 1Ways • Convert To Gender : Receptacle • Inter Series Connector B : DVI-D • Convert From Gender : Plug • Convert To Positions : 1Ways

     
Restricted Item Add

Product Overview

Compact adaptor designed to connect a mobile device to a DVI-D display, simply connect a standard DVI-D male to male lead (not supplied).
  • Small size designed for easy portability
  • Short 200mm cable to reduce stress and damage to the device port
  • Supports 1920x1200 maximum resolution
  • Aluminium-Mylar foil with braided shielding
  • Gold plated connectors

Contents

Contents: Adaptor only

Product Information


:
HDMI Mini Plug

:
HDMI Mini Plug to DVI-D Socket

:
DVI-D Socket

:
0.65ft

:
200mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030861380

No Longer Manufactured

£8.95 ( £10.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.95 (£10.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.42 (£10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --