You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HP J4859C Compatible Gigabit Fibre SFP Transceiver Module, 1000BASE-LX -
J4859CST
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- J4859CST
- Order Code:
- CS32762
- Product Range
- Startech SFP Modules
- Also Known As:
- GTIN UPC EAN: 0065030865296
- Technical Datasheet:
- J4859CST Datasheet
Product Range Selector (Startech SFP Modules)
See all from this product rangeProduct Overview
- Single/Multi mode fibre types with 1310nm wavelength
- 1.25Gb/s Maximum data transfer rates
- Maximum transfer distance 10km (6.2miles)
- Supports Digital Diagnostics Monitoring (DDM)
- Fiber optic LC Duplex female connection
- Fully hot-pluggable for convenient installation
- Low power consumption, less than 1W
- Manufacturer lifetime limited warranty
Contents
SFP Module only
Product Information
- :
- 1310nm
- :
- -
- :
- 1000Mbps
- :
- Startech SFP Modules
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.75 (£50.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























