You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multimode OM5 LC-LC LSOH Fibre Optic Patch Lead, 25m - 

LCLCL-25M-OM5-FIBER

LCLCL-25M-OM5-FIBER - Multimode OM5 LC-LC LSOH Fibre Optic Patch Lead, 25m
LCLCL-25M-OM5-FIBER - Multimode OM5 LC-LC LSOH Fibre Optic Patch Lead, 25m
LCLCL-25M-OM5-FIBER - Multimode OM5 LC-LC LSOH Fibre Optic Patch Lead, 25m
LCLCL-25M-OM5-FIBER - Multimode OM5 LC-LC LSOH Fibre Optic Patch Lead, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
LCLCL-25M-OM5-FIBER
Order Code:
CS36530
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030900997
See all Technical Docs

Product Overview

Laser optimised multimode fibre optic cable (LOMMF) that delivers reliable connectivity for high-density network applications. High performance OM5 class cable that is optimised for 40-100Gb/s Ethernet connections. The cable is housed in a Low Smoke, Zero Halogen rated flame-retardant jacket for safer installations and environments that require certified cables.
  • Tested to meet or exceed TIA/EIA-568 industry standard for guaranteed compatibility
  • Optimised for 40Gb/s to 100Gb/s Ethernet networks
  • Extended wavelength range 850-953nm
  • Supports SWDM (Shortwave Wavelength Division Multiplexing) for enhanced signal quality and performance
  • 50/125µm Duplex LC to LC OM5 specification, backwards compatible with OM4/OM3
  • Low smoke, zero halogen rated cable jacket
  • Cable jacket is reinforced with Aramid Fibers for increased tensile strength
  • Colour coded TX/RX connectors for simple polarity identification
  • Lifetime limited manufacturer warranty

Contents

Cable only

Product Information


:
LC Duplex

:
LC Duplex

:
2Fibres

:
OM5 Multimode

:
25m

:
50µm / 125µm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030900997

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£84.98 ( £101.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.98 (£101.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £79.68 (£95.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --